- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44428-0601
Molex / Waldom
44428-0601
Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 444280601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44428-0601
-
Alias/AKA:0444280601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 44428-0601 RoHS compliant?
Yes, 44428-0601 is RoHS compliant.
What is the lead time for 44428-0601?
The standard lead time for 44428-0601 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
840
20 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$2.684
840
$2.440
1,680
$1.550
4,000
$1.460
10,000 +
$1.420
Click for Quote
Log in
to unlock special pricing