- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44421-0001
44421-0001
Molex / Waldom
Conn Housing RCP 2 POS 7.16mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 2 POS 7.16mm Crimp ST Cable Mount
Search Keywords: 444210001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44421-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2173
1,000
$0.1686
2,500
$0.1608
5,000
$0.1501
7,500
$0.1457
25,000
$0.1366
50,000
$0.1287
100,000 +
$0.1232
Click for Quote
Log in
to unlock special pricing