- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44380-0003
44380-0003
Molex / Waldom
Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Tube Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Tube Cat 3
Search Keywords: 443800003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44380-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,210
Ships today, if you order in
Minimum Order Quantity:
162
Price (USD)
Qty
Unit Price
162
$0.3866
2,000
$0.3631
4,000
$0.3519
10,000
$0.3386
29,000 +
$0.3264
Click for Quote
Log in
to unlock special pricing