- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44300-2200
Molex / Waldom
44300-2200
Conn Housing PL 22 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 22 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords: 443002200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44300-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 44300-2200 RoHS compliant?
Yes, 44300-2200 is RoHS compliant.
What is the lead time for 44300-2200?
The standard lead time for 44300-2200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,200
$1.07
2,400
$1.04
2,500 +
$0.91
Click for Quote
Log in
to unlock special pricing