- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44300-1600
44300-1600
Molex / Waldom
Conn Housing PL 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords: 443001600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44300-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
200
$0.81
600
$0.69
1,000
$0.68
2,000
$0.67
3,200
$0.65
8,000
$0.58
20,000 +
$0.57
Click for Quote
Log in
to unlock special pricing