- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44300-0800
44300-0800
Molex / Waldom
Conn Housing M 8 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 8 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords: 443000800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44300-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
200
$0.420
850
$0.407
3,400
$0.395
4,500
$0.383
12,000
$0.337
30,000 +
$0.330
Click for Quote
Log in
to unlock special pricing