- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 44262-6321
44262-6321
Molex / Waldom
Contact PIN Crimp ST Cable Mount 10-12AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 10-12AWG Reel
Search Keywords: 442626321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44262-6321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2,500
$0.8670
5,000 +
$0.7956
Click for Quote
Log in
to unlock special pricing