- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 44262-4532
44262-4532
Molex / Waldom
Contact SKT Crimp ST Cable Mount 10-12AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 10-12AWG Reel
Search Keywords: 442624532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44262-4532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:50/Contact A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
2500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7,500
$0.420
17,500
$0.365
40,000 +
$0.357
Click for Quote
Log in
to unlock special pricing