- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44242-0002
44242-0002
Molex / Waldom
Conn Wire to Board PL 6 POS 3mm Solder Cup ST Panel Mount Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board PL 6 POS 3mm Solder Cup ST Panel Mount Micro-Fit 3.0™ Bag
Search Keywords: 442420002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44242-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Pitch:3 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder Cup
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$106.19
2
$92.95
5 +
$90.99
Click for Quote
Log in
to unlock special pricing