Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44206-0007

Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 442060007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 44206-0007
Alias/AKA: 0442060007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 4.2 mm
Number of Contacts: 24
Maximum Voltage Rating: 600 V
Maximum Current Rating: 13/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44206-0007 RoHS compliant?
Yes, 44206-0007 is RoHS compliant.
What is the lead time for 44206-0007?
The standard lead time for 44206-0007 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,632
Can Ship immediately
Minimum Order Quantity:
107
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
107
$1.1300
300
$1.1200
600
$1.0900
1,200
$1.0800
3,360
$0.9690
8,000 +
$0.8568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!