- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44193-0005
44193-0005
Molex / Waldom
Conn RJ-11 F 12 POS 1.27mm Solder RA SMD 12 Terminal 2 Port Cat 3/Cat 4 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-11 F 12 POS 1.27mm Solder RA SMD 12 Terminal 2 Port Cat 3/Cat 4 T/R
Search Keywords: 441930005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44193-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
150
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
900
$2.26
2,100
$1.99
5,100 +
$1.95
Click for Quote
Log in
to unlock special pricing