Image is representational - see mfr. specs

44193-0003

Molex / Waldom

Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 3/Cat 4 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 3/Cat 4 T/R
Search Keywords: 441930003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44193-0003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Gender:
    F
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
150
14 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
300
$2.58
450
$2.53
900
$2.43
2,100
$2.14
5,100 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!