- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44150-0008
Molex / Waldom
44150-0008
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5e Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5e Tray
Search Keywords: 441500008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44150-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 44150-0008 RoHS compliant?
Yes, 44150-0008 is RoHS compliant.
What is the lead time for 44150-0008?
The standard lead time for 44150-0008 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$33.50
13
$31.35
25
$29.72
49
$29.58
60
$28.27
200 +
$27.78
Click for Quote
Log in
to unlock special pricing