- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44144-0003
44144-0003
Molex / Waldom
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R Cat 3
Search Keywords: 441440003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44144-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$1.54
300
$1.45
600
$1.35
1,200
$1.24
3,150
$1.20
8,100
$1.18
20,100 +
$1.17
Click for Quote
Log in
to unlock special pricing