- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44133-1800
44133-1800
Molex / Waldom
Conn Housing RCP 18 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 18 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords: 441331800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44133-1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
336
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
336
$1.05
672
$0.89
1,344
$0.85
4,000
$0.74
10,000 +
$0.72
Click for Quote
Log in
to unlock special pricing