- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44133-1600
Molex / Waldom
44133-1600
Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords: 441331600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44133-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:176,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 44133-1600 RoHS compliant?
Yes, 44133-1600 is RoHS compliant.
What is the lead time for 44133-1600?
The standard lead time for 44133-1600 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,840
Ships today, if you order in
Minimum Order Quantity:
126
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
126
$1.3900
500
$1.2300
950
$1.0600
1,900
$1.0300
2,688
$1.0200
8,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing