Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44133-0400

Conn Housing F 4 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0 BMI™ Bag
Search Keywords: 441330400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 44133-0400
Alias/AKA: 0441330400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 176,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44133-0400 RoHS compliant?
Yes, 44133-0400 is RoHS compliant.
What is the lead time for 44133-0400?
The standard lead time for 44133-0400 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,693
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2836
1,300
$0.2774
2,500
$0.2723
4,992
$0.2632
12,000
$0.2295
30,000
$0.2234
60,000 +
$0.2091
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!