- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44130-0024
44130-0024
Molex / Waldom
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bulk
Search Keywords: 441300024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44130-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,884
Ships today, if you order in
Minimum Order Quantity:
20
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
20
$3.50
100
$3.43
200
$3.38
400
$3.32
1,800 +
$3.02
Click for Quote
Log in
to unlock special pricing