- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44067-1801
Molex / Waldom
44067-1801
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 18 Circuits, Tin (Sn) Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 18 Circuits, Tin (Sn) Plating
Search Keywords: 440671801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44067-1801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 44067-1801 RoHS compliant?
Yes, 44067-1801 is RoHS compliant.
What is the lead time for 44067-1801?
The standard lead time for 44067-1801 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,183
Ships today, if you order in
Minimum Order Quantity:
30
25 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
30
$2.33
150
$2.30
300
$2.23
600
$2.20
720
$2.16
1,600 +
$1.89
Click for Quote
Log in
to unlock special pricing