- Home ›
- All Products›
- 44067-1003
44067-1003
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 10 Circuits, 0.76µm Gold (Au) ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 10 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 440671003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44067-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,224
Can Ship immediately
Minimum Order Quantity:
35
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
35
$2.14
200
$2.10
350
$2.05
650
$2.01
1,224 +
$1.98
Click for Quote
Log in
to unlock special pricing