- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 43980-1005
43980-1005
Molex / Waldom
Connector Accessories Clip Polyester Natural 14 POS Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Clip Polyester Natural 14 POS Bag
Search Keywords: 439801005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43980-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip
-
Dimension:24.32 x 6.35 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,939
Ships today, if you order in
Minimum Order Quantity:
85
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
85
$0.7956
450
$0.7650
900
$0.7548
1,800
$0.7446
2,000
$0.7344
4,000
$0.6426
10,000 +
$0.6324
Click for Quote
Log in
to unlock special pricing