Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43980-1003

Connector Accessories Clip Polyester Natural 10 POS Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories Clip Polyester Natural 10 POS Bag
Search Keywords: 439801003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43980-1003
Alias/AKA: 0439801003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clip
Dimension: 24.32 x 6.35 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43980-1003 RoHS compliant?
Yes, 43980-1003 is RoHS compliant.
What is the lead time for 43980-1003?
The standard lead time for 43980-1003 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,837
Can Ship immediately
Minimum Order Quantity:
90
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
90
$0.9047
500
$0.8762
1,000
$0.7293
2,100
$0.7069
3,000
$0.7048
8,000
$0.7028
20,000 +
$0.7018
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!