- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 43980-1001
Molex / Waldom
43980-1001
Connector Accessories Clip 6 POS Natural White Polyester Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43980-1001
-
Alias/AKA:0439801001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Clip
-
Dimension:24.32 x 6.35 mm
-
Operating Temperature:-40 to 105 °C