- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43938-2105
43938-2105
Molex / Waldom
Conn Housing PL 14 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 14 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords: 439382105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43938-2105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:43/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Minimum Order Quantity:
15
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$4.46
75
$4.38
150 +
$4.31
Click for Quote
Log in
to unlock special pricing