- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43938-2103
43938-2103
Molex / Waldom
Conn Housing PL 10 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 10 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords: 439382103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43938-2103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:43/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Can Ship immediately
Minimum Order Quantity:
20
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$4.44
80
$4.36
200
$4.27
350
$4.19
440
$4.10
1,200
$3.60
3,000 +
$3.50
Click for Quote
Log in
to unlock special pricing