- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43915-1211
43915-1211
Molex / Waldom
Connector Header - 6 Position - 10mm - 0.394" (10.00mm) Pitch - Through Hole - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Header - 6 Position - 10mm - 0.394" (10.00mm) Pitch - Through Hole - Black.
Search Keywords: 439151211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43915-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
196
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
196
$18.30
400
$16.01
1,000 +
$15.68
Click for Quote
Log in
to unlock special pricing