- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43915-1204
Molex / Waldom
43915-1204
Conn Wire to Board HDR 12 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 12 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
Search Keywords: 439151204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43915-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43915-1204 RoHS compliant?
Yes, 43915-1204 is RoHS compliant.
What is the lead time for 43915-1204?
The standard lead time for 43915-1204 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
2
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2
$42.41
8
$41.67
16
$40.95
32 +
$40.22
Click for Quote
Log in
to unlock special pricing