- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43914-1103
43914-1103
Molex / Waldom
Conn Housing F 10 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords: 439141103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43914-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
Minimum Order Quantity:
600
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
600
$4.02
2,400
$3.95
8,000
$3.94
20,000
$3.93
40,000 +
$3.92
Click for Quote
Log in
to unlock special pricing