- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43914-1101
43914-1101
Molex / Waldom
Conn Housing F 6 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords: 439141101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43914-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$3.36
100
$3.30
250
$3.25
450
$3.19
500
$3.12
1,200
$2.74
3,000 +
$2.65
Click for Quote
Log in
to unlock special pricing