- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43879-0058
43879-0058
Molex / Waldom
Conn Power HDR 10 POS 4.2mm Press Fit ST Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 10 POS 4.2mm Press Fit ST Thru-Hole 10 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 438790058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43879-0058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
981
Ships today, if you order in
Minimum Order Quantity:
10
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$10.40
35
$10.21
65
$10.04
150
$9.86
400
$8.96
800 +
$7.84
Click for Quote
Log in
to unlock special pricing