- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43879-0029
43879-0029
Molex / Waldom
Conn Power HDR 18 POS 4.2mm Press Fit ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 18 POS 4.2mm Press Fit ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 438790029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43879-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
120
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$9.68
120
$8.80
150
$8.64
240 +
$8.48
Click for Quote
Log in
to unlock special pricing