- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43860-0017
43860-0017
Molex / Waldom
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords: 438600017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43860-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
30
$2.26
150
$2.22
300
$2.19
600
$2.15
720 +
$2.10
Click for Quote
Log in
to unlock special pricing