- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43860-0007
43860-0007
Molex / Waldom
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3
Search Keywords: 438600007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43860-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
55
$1.2400
300
$1.2300
600
$1.1900
1,200
$1.1700
1,260
$1.1600
4,000
$1.0200
10,000 +
$0.9792
Click for Quote
Log in
to unlock special pricing