- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43860-0005
43860-0005
Molex / Waldom
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords: 438600005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43860-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,516
Ships today, if you order in
Minimum Order Quantity:
40
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1.98
40
$1.80
200
$1.78
400
$1.74
750
$1.72
2,160 +
$1.56
Click for Quote
Log in
to unlock special pricing