- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43860-0004
43860-0004
Molex / Waldom
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Search Keywords: 438600004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43860-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,115
Ships today, if you order in
Minimum Order Quantity:
35
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
35
$2.06
200
$2.04
350
$2.00
700
$1.97
2,160
$1.93
8,000
$1.68
20,000 +
$1.63
Click for Quote
Log in
to unlock special pricing