Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43860-0003

Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube
Search Keywords: 438600003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43860-0003
Alias/AKA: 0438600003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1260
Type: RJ-11
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.04 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43860-0003 RoHS compliant?
Yes, 43860-0003 is RoHS compliant.
What is the lead time for 43860-0003?
The standard lead time for 43860-0003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,860
Can Ship immediately
Minimum Order Quantity:
1260
Order Increment:
1260
21 Weeks can ship 3/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,260
$0.6875
2,520
$0.6854
3,780
$0.6569
8,820 +
$0.5865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!