Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43860-0002

Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Tube Cat 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Tube Cat 3
Search Keywords: 438600002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43860-0002
Alias/AKA: 0438600002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1260
Type: RJ-11
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.04 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43860-0002 RoHS compliant?
Yes, 43860-0002 is RoHS compliant.
What is the lead time for 43860-0002?
The standard lead time for 43860-0002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,080
Can Ship immediately
Minimum Order Quantity:
1260
Order Increment:
1260
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,260
$1.0400
2,520
$1.0149
3,780 +
$0.9812
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!