- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43814-6421
43814-6421
Molex / Waldom
Conn RJ-11 RCP 12 POS 2.04mm Solder RA Thru-Hole 8 Terminal 2 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-11 RCP 12 POS 2.04mm Solder RA Thru-Hole 8 Terminal 2 Port Cat 3 Tube
Search Keywords: 438146421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43814-6421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1656
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,656
$1.16
4,000
$1.02
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing