- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 43759-0008
43759-0008
Molex / Waldom
Connector Header - 36 Position - 0.165" (4.20mm) Pitch - Shrouded (4 Wall) - Solder - Through Hole - Right Angle - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - 36 Position - 0.165" (4.20mm) Pitch - Shrouded (4 Wall) - Solder - Through Hole - Right Angle - Natural.
Search Keywords: 437590008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43759-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
26
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
26
$2.45
300
$2.35
600
$2.25
2,000
$2.15
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing