- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43743-8101
43743-8101
Molex / Waldom
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Search Keywords: 437438101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43743-8101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$1.43
300
$1.40
600
$1.38
1,050
$1.35
1,350 +
$1.33
Click for Quote
Log in
to unlock special pricing