- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43743-6001
Molex / Waldom
43743-6001
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43743-6001
-
Alias/AKA:0437436001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C