- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43680-2006
43680-2006
Molex / Waldom
Conn Housing M 6 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing M 6 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 436802006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43680-2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,978
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1.188
100
$1.080
550
$0.900
1,100
$0.880
2,200
$0.853
3,500
$0.850
8,000
$0.848
20,000 +
$0.846
Click for Quote
Log in
to unlock special pricing