- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43680-2003
43680-2003
Molex / Waldom
Conn Housing M 3 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 3 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 436802003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43680-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,850
Can Ship immediately
Minimum Order Quantity:
200
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$0.4906
800
$0.4284
1,700
$0.4151
3,000
$0.4029
8,000
$0.3488
20,000 +
$0.3417
Click for Quote
Log in
to unlock special pricing