- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43680-1006
43680-1006
Molex / Waldom
Conn Housing PL 6 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 436801006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43680-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,297
Can Ship immediately
Minimum Order Quantity:
95
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
95
$0.7038
500
$0.6936
950
$0.6834
2,000 +
$0.6528
Click for Quote
Log in
to unlock special pricing