- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43680-1003
43680-1003
Molex / Waldom
Conn Housing PL 3 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
tanım
+
Conn Housing PL 3 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 436801003
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Molex / Waldom
-
Parça Numarası:43680-1003
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
6.000
Hemen gönderilebilir
Minimum Order Quantity:
150
13 Weeks
Gemi olabilir
9.2.26
PRICE (USD)
MİKTAR
Unit Price
150
$0.5304
1.300
$0.5202
2.500
$0.5039
6.000 +
$0.4661
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için