- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-1104
43650-1104
Molex / Waldom
Conn Power HDR 11 POS 3mm Solder RA Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 11 POS 3mm Solder RA Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436501104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:11
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
952
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
952
$2.38
2,000
$2.09
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing