- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0915
43650-0915
Molex / Waldom
Conn Power HDR 9 POS 3mm Solder ST Thru-Hole 9 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 9 POS 3mm Solder ST Thru-Hole 9 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
60
$1.17
300
$1.15
600
$1.12
1,020
$1.09
4,000
$0.95
10,000 +
$0.93
Click for Quote
Log in
to unlock special pricing