Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43650-0821

Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43650-0821
Alias/AKA: 0436500821
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43650-0821 RoHS compliant?
Yes, 43650-0821 is RoHS compliant.
What is the lead time for 43650-0821?
The standard lead time for 43650-0821 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
1000
Order Increment:
200
23 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.607
1,000
$2.370
2,000
$2.220
5,000 +
$2.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!