- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0812-P
43650-0812-P
Molex / Waldom
43650-0812 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
43650-0812 - Packaged 10 per bag
Search Keywords: 436500812P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0812-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26