- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0704
43650-0704
Molex / Waldom
Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
654
Ships today, if you order in
Minimum Order Quantity:
40
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$1.75
200
$1.71
400 +
$1.68
Click for Quote
Log in
to unlock special pricing